100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512AFX-1000ELF

DigiKey Part Number
CRM2512AFX-1000ELFTR-ND - Tape & Reel (TR)
CRM2512AFX-1000ELFCT-ND - Cut Tape (CT)
CRM2512AFX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512AFX-1000ELF
Description
RES 100 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512AFX-1000ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-FX-1000ELFBourns Inc.203.962CRM2512-FX-1000ELFCT-NDkr.2.98000Similar
CRS2512-FX-1000ELFBourns Inc.3.048CRS2512-FX-1000ELFCT-NDkr.4.76000Similar
3521100RFTTE Connectivity Passive Product17.288A116008CT-NDkr.4.44000Similar
RHC2512FT100RStackpole Electronics Inc18.047RHC2512FT100RCT-NDkr.5.90000Similar
In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.2.96700kr.29.67
25kr.2.53080kr.63.27
50kr.2.28120kr.114.06
100kr.2.08210kr.208.21
250kr.1.88020kr.470.05
500kr.1.76340kr.881.70
1.000kr.1.67059kr.1,670.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53793kr.6,151.72
8.000kr.1.49111kr.11,928.88
12.000kr.1.46827kr.17,619.24
20.000kr.1.44351kr.28,870.20
28.000kr.1.42931kr.40,020.68
40.000kr.1.41589kr.56,635.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000