
CRM2512AFX-1000ELF | |
|---|---|
DigiKey Part Number | CRM2512AFX-1000ELFTR-ND - Tape & Reel (TR) CRM2512AFX-1000ELFCT-ND - Cut Tape (CT) CRM2512AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AFX-1000ELF |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AFX-1000ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-1000ELF | Bourns Inc. | 203.962 | CRM2512-FX-1000ELFCT-ND | kr.2.98000 | Similar |
| CRS2512-FX-1000ELF | Bourns Inc. | 3.048 | CRS2512-FX-1000ELFCT-ND | kr.4.76000 | Similar |
| 3521100RFT | TE Connectivity Passive Product | 17.288 | A116008CT-ND | kr.4.44000 | Similar |
| RHC2512FT100R | Stackpole Electronics Inc | 18.047 | RHC2512FT100RCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.53080 | kr.63.27 |
| 50 | kr.2.28120 | kr.114.06 |
| 100 | kr.2.08210 | kr.208.21 |
| 250 | kr.1.88020 | kr.470.05 |
| 500 | kr.1.76340 | kr.881.70 |
| 1.000 | kr.1.67059 | kr.1,670.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53793 | kr.6,151.72 |
| 8.000 | kr.1.49111 | kr.11,928.88 |
| 12.000 | kr.1.46827 | kr.17,619.24 |
| 20.000 | kr.1.44351 | kr.28,870.20 |
| 28.000 | kr.1.42931 | kr.40,020.68 |
| 40.000 | kr.1.41589 | kr.56,635.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

