
| CRM2512-JX-R100ELF | |
|---|---|
| DigiKey Part Number | CRM2512-JX-R100ELFTR-ND - Tape & Reel (TR) CRM2512-JX-R100ELFCT-ND - Cut Tape (CT) CRM2512-JX-R100ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRM2512-JX-R100ELF | 
| Description | RES 0.1 OHM 5% 2W 2512 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRM2512-JX-R100ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.2.25900 | kr.22.59 | 
| 25 | kr.1.92240 | kr.48.06 | 
| 50 | kr.1.70760 | kr.85.38 | 
| 100 | kr.1.52580 | kr.152.58 | 
| 250 | kr.1.32632 | kr.331.58 | 
| 500 | kr.1.20128 | kr.600.64 | 
| 1.000 | kr.1.09504 | kr.1,095.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.92802 | kr.3,712.08 | 
| 8.000 | kr.0.86283 | kr.6,902.64 | 
| 12.000 | kr.0.82936 | kr.9,952.32 | 
| 20.000 | kr.0.79149 | kr.15,829.80 | 
| 28.000 | kr.0.76893 | kr.21,530.04 | 
| 40.000 | kr.0.74688 | kr.29,875.20 | 
| 48.000 | kr.0.73631 | kr.35,342.88 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark