
CRM2512-JW-511ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-511ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-511ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-511ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-511ELF |
Description | RES SMD 510 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-511ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.79200 | kr.17.92 |
| 25 | kr.1.51800 | kr.37.95 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.20000 | kr.120.00 |
| 250 | kr.1.04012 | kr.260.03 |
| 500 | kr.0.93990 | kr.469.95 |
| 1.000 | kr.0.85466 | kr.854.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72063 | kr.2,882.52 |
| 8.000 | kr.0.66833 | kr.5,346.64 |
| 12.000 | kr.0.64146 | kr.7,697.52 |
| 20.000 | kr.0.61108 | kr.12,221.60 |
| 28.000 | kr.0.59297 | kr.16,603.16 |
| 40.000 | kr.0.57528 | kr.23,011.20 |
| 48.000 | kr.0.56680 | kr.27,206.40 |
| 96.000 | kr.0.54400 | kr.52,224.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

