51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-510ELF

DigiKey Part Number
118-CRM2512-JW-510ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JW-510ELFCT-ND - Cut Tape (CT)
118-CRM2512-JW-510ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-510ELF
Description
RES SMD 51 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-510ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.77500kr.17.75
25kr.1.50400kr.37.60
50kr.1.33400kr.66.70
100kr.1.18880kr.118.88
250kr.1.03036kr.257.59
500kr.0.93110kr.465.55
1.000kr.0.84664kr.846.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71387kr.2,855.48
8.000kr.0.66206kr.5,296.48
12.000kr.0.63545kr.7,625.40
20.000kr.0.60535kr.12,107.00
28.000kr.0.58741kr.16,447.48
40.000kr.0.56989kr.22,795.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750