
CRM2512-JW-471ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-JW-471ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-471ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-471ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-471ELF |
Description | RES SMD 470 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-471ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.58100 | kr.15.81 |
25 | kr.1.31080 | kr.32.77 |
50 | kr.1.15580 | kr.57.79 |
100 | kr.1.03230 | kr.103.23 |
250 | kr.0.90828 | kr.227.07 |
500 | kr.0.83648 | kr.418.24 |
1.000 | kr.0.77952 | kr.779.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.69813 | kr.2,792.52 |
8.000 | kr.0.65194 | kr.5,215.52 |
12.000 | kr.0.64931 | kr.7,791.72 |
20.000 | kr.0.64028 | kr.12,805.60 |
28.000 | kr.0.63159 | kr.17,684.52 |
40.000 | kr.0.62337 | kr.24,934.80 |
48.000 | kr.0.61953 | kr.29,737.44 |
96.000 | kr.0.60684 | kr.58,256.64 |
100.000 | kr.0.60618 | kr.60,618.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |