CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-3R3ELF

DigiKey Part Number
CRM2512-JW-3R3ELFTR-ND - Tape & Reel (TR)
CRM2512-JW-3R3ELFCT-ND - Cut Tape (CT)
CRM2512-JW-3R3ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-3R3ELF
Description
RES SMD 3.3 OHM 5% 2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-3R3ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.61300kr.16.13
25kr.1.33880kr.33.47
50kr.1.18140kr.59.07
100kr.1.05660kr.105.66
250kr.0.93032kr.232.58
500kr.0.85734kr.428.67
1.000kr.0.76486kr.764.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65704kr.2,628.16
8.000kr.0.65194kr.5,215.52
12.000kr.0.64931kr.7,791.72
20.000kr.0.64630kr.12,926.00
28.000kr.0.64449kr.18,045.72
40.000kr.0.64082kr.25,632.80
48.000kr.0.63692kr.30,572.16
96.000kr.0.62403kr.59,906.88
100.000kr.0.62336kr.62,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500