
CRM2512-JW-272ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-272ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-272ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-272ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-272ELF |
Description | RES SMD 2.7K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-272ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.50400 | kr.37.60 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.18880 | kr.118.88 |
| 250 | kr.1.03036 | kr.257.59 |
| 500 | kr.0.93110 | kr.465.55 |
| 1.000 | kr.0.84664 | kr.846.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71387 | kr.2,855.48 |
| 8.000 | kr.0.66206 | kr.5,296.48 |
| 12.000 | kr.0.63545 | kr.7,625.40 |
| 20.000 | kr.0.60535 | kr.12,107.00 |
| 28.000 | kr.0.58741 | kr.16,447.48 |
| 40.000 | kr.0.56989 | kr.22,795.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

