
CRM2512-JW-151ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-151ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-151ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-151ELF |
Description | RES SMD 150 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-151ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.58100 | kr.15.81 |
| 25 | kr.1.31080 | kr.32.77 |
| 50 | kr.1.15580 | kr.57.79 |
| 100 | kr.1.03230 | kr.103.23 |
| 250 | kr.0.91624 | kr.229.06 |
| 500 | kr.0.89766 | kr.448.83 |
| 1.000 | kr.0.77952 | kr.779.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69813 | kr.2,792.52 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

