CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-102ELF

DigiKey Part Number
CRM2512-JW-102ELFTR-ND - Tape & Reel (TR)
CRM2512-JW-102ELFCT-ND - Cut Tape (CT)
CRM2512-JW-102ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-102ELF
Description
RES SMD 1K OHM 5% 2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-102ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.79200kr.17.92
25kr.1.51800kr.37.95
50kr.1.34660kr.67.33
100kr.1.20000kr.120.00
250kr.1.04012kr.260.03
500kr.0.93990kr.469.95
1.000kr.0.85466kr.854.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72063kr.2,882.52
8.000kr.0.66833kr.5,346.64
12.000kr.0.64146kr.7,697.52
20.000kr.0.61108kr.12,221.60
28.000kr.0.59297kr.16,603.16
40.000kr.0.57528kr.23,011.20
48.000kr.0.56680kr.27,206.40
96.000kr.0.54400kr.52,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500