
CRM2512-FX-6801ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-6801ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-6801ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-6801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-6801ELF |
Description | RES SMD 6.8K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-6801ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.25900 | kr.22.59 |
| 25 | kr.1.91760 | kr.47.94 |
| 50 | kr.1.70500 | kr.85.25 |
| 100 | kr.1.52320 | kr.152.32 |
| 250 | kr.1.32376 | kr.330.94 |
| 500 | kr.1.19898 | kr.599.49 |
| 1.000 | kr.1.09293 | kr.1,092.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92616 | kr.3,704.64 |
| 8.000 | kr.0.86110 | kr.6,888.80 |
| 12.000 | kr.0.82769 | kr.9,932.28 |
| 20.000 | kr.0.78988 | kr.15,797.60 |
| 28.000 | kr.0.76736 | kr.21,486.08 |
| 40.000 | kr.0.74536 | kr.29,814.40 |
| 48.000 | kr.0.73480 | kr.35,270.40 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

