CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-5111ELF

DigiKey Part Number
118-CRM2512-FX-5111ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-5111ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-5111ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-5111ELF
Description
RES 5.11K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-5111ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.92600kr.19.26
25kr.1.61520kr.40.38
50kr.1.43360kr.71.68
100kr.1.29090kr.129.09
250kr.1.14664kr.286.66
500kr.1.06304kr.531.52
1.000kr.0.99667kr.996.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90183kr.3,607.32
8.000kr.0.86837kr.6,946.96
12.000kr.0.85205kr.10,224.60
20.000kr.0.83437kr.16,687.40
28.000kr.0.83345kr.23,336.60
40.000kr.0.81016kr.32,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250