
CRM2512-FX-4993ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4993ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4993ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4993ELF |
Description | RES SMD 499K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4993ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.92600 | kr.19.26 |
| 25 | kr.1.61520 | kr.40.38 |
| 50 | kr.1.43360 | kr.71.68 |
| 100 | kr.1.29090 | kr.129.09 |
| 250 | kr.1.14664 | kr.286.66 |
| 500 | kr.1.06304 | kr.531.52 |
| 1.000 | kr.0.99667 | kr.996.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90183 | kr.3,607.32 |
| 8.000 | kr.0.86837 | kr.6,946.96 |
| 12.000 | kr.0.85205 | kr.10,224.60 |
| 20.000 | kr.0.83437 | kr.16,687.40 |
| 28.000 | kr.0.83345 | kr.23,336.60 |
| 40.000 | kr.0.81016 | kr.32,406.40 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

