
CRM2512-FX-4992ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4992ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4992ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4992ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4992ELF |
Description | RES SMD 49.9K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4992ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.92600 | kr.19.26 |
| 25 | kr.1.61520 | kr.40.38 |
| 50 | kr.1.43360 | kr.71.68 |
| 100 | kr.1.29090 | kr.129.09 |
| 250 | kr.1.14664 | kr.286.66 |
| 500 | kr.1.06304 | kr.531.52 |
| 1.000 | kr.0.99514 | kr.995.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81040 | kr.3,241.60 |
| 8.000 | kr.0.76422 | kr.6,113.76 |
| 12.000 | kr.0.76122 | kr.9,134.64 |
| 20.000 | kr.0.75780 | kr.15,156.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

