CRM2512-FX-3830ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet
383 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-3830ELF

DigiKey Part Number
CRM2512-FX-3830ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRM2512-FX-3830ELF
Description
RES SMD 383 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-3830ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2512F383RTE Connectivity Passive Product0CRGH2512F383R-NDkr.1.35352Direct
RHC2512FT383RStackpole Electronics Inc0RHC2512FT383R-NDkr.1.87579Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77801kr.3,112.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.77801
Unit Price with VAT:kr.0.97251