270 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2700ELF

DigiKey Part Number
118-CRM2512-FX-2700ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2700ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2700ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2700ELF
Description
RES SMD 270 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2700ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521270RFTTE Connectivity Passive Product711A116018CT-NDkr.4.44000Direct
In-Stock: 3.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.02200kr.20.22
25kr.1.69400kr.42.35
50kr.1.50640kr.75.32
100kr.1.35610kr.135.61
250kr.1.20408kr.301.02
500kr.1.11634kr.558.17
1.000kr.1.04654kr.1,046.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94698kr.3,787.92
8.000kr.0.91184kr.7,294.72
12.000kr.0.89471kr.10,736.52
20.000kr.0.87613kr.17,522.60
28.000kr.0.86550kr.24,234.00
40.000kr.0.85543kr.34,217.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250