Direct
Similar

CRM2512-FX-2492ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-2492ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2492ELF |
Description | RES SMD 24.9K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2492ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512F24K9 | TE Connectivity Passive Product | 0 | CRGH2512F24K9-ND | kr.1.35352 | Direct |
| HVCB2512FDD24K9 | Stackpole Electronics Inc | 0 | HVCB2512FDD24K9-ND | kr.31.66082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94698 | kr.3,787.92 |
| Unit Price without VAT: | kr.0.94698 |
|---|---|
| Unit Price with VAT: | kr.1.18373 |



