20 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2002ELF

DigiKey Part Number
118-CRM2512-FX-2002ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2002ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2002ELF
Description
RES SMD 20K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.23800kr.22.38
25kr.1.89960kr.47.49
50kr.1.68900kr.84.45
100kr.1.50890kr.150.89
250kr.1.31136kr.327.84
500kr.1.18774kr.593.87
1.000kr.1.08268kr.1,082.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91748kr.3,669.92
8.000kr.0.85302kr.6,824.16
12.000kr.0.81993kr.9,839.16
20.000kr.0.78248kr.15,649.60
28.000kr.0.76016kr.21,284.48
40.000kr.0.73837kr.29,534.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250