
CRM2512-FX-1R00ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1R00ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1R00ELFCT-ND - Cut Tape (CT) CRM2512-FX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1R00ELF |
Description | RES SMD 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1R00ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.18100 | kr.109.05 |
| 100 | kr.1.95270 | kr.195.27 |
| 250 | kr.1.70292 | kr.425.73 |
| 500 | kr.1.54632 | kr.773.16 |
| 1.000 | kr.1.41331 | kr.1,413.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20419 | kr.4,816.76 |
| 8.000 | kr.1.12261 | kr.8,980.88 |
| 12.000 | kr.1.11971 | kr.13,436.52 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

