
CRM2512-FX-1501ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-1501ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1501ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1501ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1501ELF |
Description | RES SMD 1.5K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1501ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.64320 | kr.41.08 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.30160 | kr.130.16 |
| 250 | kr.1.12928 | kr.282.32 |
| 500 | kr.1.02138 | kr.510.69 |
| 1.000 | kr.0.92963 | kr.929.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78537 | kr.3,141.48 |
| 8.000 | kr.0.72906 | kr.5,832.48 |
| 12.000 | kr.0.70014 | kr.8,401.68 |
| 20.000 | kr.0.66743 | kr.13,348.60 |
| 28.000 | kr.0.64794 | kr.18,142.32 |
| 40.000 | kr.0.62889 | kr.25,155.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

