200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-FX-R200ELF

DigiKey Part Number
118-CRM2010-FX-R200ELFTR-ND - Tape & Reel (TR)
118-CRM2010-FX-R200ELFCT-ND - Cut Tape (CT)
118-CRM2010-FX-R200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010-FX-R200ELF
Description
RES 0.2 OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010-FX-R200ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.52400kr.15.24
25kr.1.26280kr.31.57
50kr.1.11120kr.55.56
100kr.0.99150kr.99.15
250kr.0.87036kr.217.59
500kr.0.80040kr.400.20
1.000kr.0.74498kr.744.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70568kr.2,822.72
8.000kr.0.67606kr.5,408.48
12.000kr.0.66163kr.7,939.56
20.000kr.0.64597kr.12,919.40
28.000kr.0.63700kr.17,836.00
40.000kr.0.62853kr.25,141.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500