
CRM2010-FX-R200ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-R200ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-R200ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R200ELF |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.52400 | kr.15.24 |
| 25 | kr.1.26280 | kr.31.57 |
| 50 | kr.1.11120 | kr.55.56 |
| 100 | kr.0.99150 | kr.99.15 |
| 250 | kr.0.87036 | kr.217.59 |
| 500 | kr.0.80040 | kr.400.20 |
| 1.000 | kr.0.74498 | kr.744.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70044 | kr.2,801.76 |
| 8.000 | kr.0.65500 | kr.5,240.00 |
| 12.000 | kr.0.65235 | kr.7,828.20 |
| 20.000 | kr.0.64597 | kr.12,919.40 |
| 28.000 | kr.0.63700 | kr.17,836.00 |
| 40.000 | kr.0.62853 | kr.25,141.20 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

