100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-FX-R100ELF

DigiKey Part Number
CRM2010-FX-R100ELFTR-ND - Tape & Reel (TR)
CRM2010-FX-R100ELFCT-ND - Cut Tape (CT)
CRM2010-FX-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010-FX-R100ELF
Description
RES 0.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010-FX-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.71700kr.17.17
25kr.1.45320kr.36.33
50kr.1.28980kr.64.49
100kr.1.14900kr.114.90
250kr.0.99536kr.248.84
500kr.0.89918kr.449.59
1.000kr.0.81719kr.817.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68777kr.2,751.08
8.000kr.0.63752kr.5,100.16
12.000kr.0.61171kr.7,340.52
20.000kr.0.58252kr.11,650.40
28.000kr.0.56512kr.15,823.36
40.000kr.0.54813kr.21,925.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500