51 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-FX-R051ELF

DigiKey Part Number
118-CRM2010-FX-R051ELFTR-ND - Tape & Reel (TR)
118-CRM2010-FX-R051ELFCT-ND - Cut Tape (CT)
118-CRM2010-FX-R051ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010-FX-R051ELF
Description
RES 0.051OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010-FX-R051ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.1.88400kr.18.84
25kr.1.57680kr.39.42
50kr.1.39920kr.69.96
100kr.1.25900kr.125.90
250kr.1.11652kr.279.13
500kr.1.03432kr.517.16
1.000kr.0.96887kr.968.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87554kr.3,502.16
8.000kr.0.84260kr.6,740.80
12.000kr.0.82654kr.9,918.48
20.000kr.0.81028kr.16,205.60
28.000kr.0.78972kr.22,112.16
48.000kr.0.78531kr.37,694.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000