
CRM2010-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-1002ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-1002ELF |
Description | RES SMD 10K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.23920 | kr.30.98 |
| 50 | kr.1.09060 | kr.54.53 |
| 100 | kr.0.97220 | kr.97.22 |
| 250 | kr.0.85300 | kr.213.25 |
| 500 | kr.0.78412 | kr.392.06 |
| 1.000 | kr.0.72941 | kr.729.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64365 | kr.2,574.60 |
| 8.000 | kr.0.60538 | kr.4,843.04 |
| 12.000 | kr.0.60289 | kr.7,234.68 |
| 20.000 | kr.0.59590 | kr.11,918.00 |
| 28.000 | kr.0.58757 | kr.16,451.96 |
| 40.000 | kr.0.57969 | kr.23,187.60 |
| 48.000 | kr.0.57600 | kr.27,648.00 |
| 96.000 | kr.0.56383 | kr.54,127.68 |
| 100.000 | kr.0.56320 | kr.56,320.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

