
CRM2010-FT-2402ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FT-2402ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FT-2402ELFCT-ND - Cut Tape (CT) 118-CRM2010-FT-2402ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FT-2402ELF |
Description | RES SMD 24K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FT-2402ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.30080 | kr.32.52 |
| 50 | kr.1.14500 | kr.57.25 |
| 100 | kr.1.02070 | kr.102.07 |
| 250 | kr.0.89572 | kr.223.93 |
| 500 | kr.0.82332 | kr.411.66 |
| 1.000 | kr.0.76594 | kr.765.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68399 | kr.2,735.96 |
| 8.000 | kr.0.65510 | kr.5,240.80 |
| 12.000 | kr.0.64101 | kr.7,692.12 |
| 20.000 | kr.0.62574 | kr.12,514.80 |
| 28.000 | kr.0.61698 | kr.17,275.44 |
| 40.000 | kr.0.60871 | kr.24,348.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

