
CRM1206-JW-2R2ELF | |
|---|---|
DigiKey Part Number | CRM1206-JW-2R2ELFTR-ND - Tape & Reel (TR) CRM1206-JW-2R2ELFCT-ND - Cut Tape (CT) CRM1206-JW-2R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-2R2ELF |
Description | RES SMD 2.2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-2R2ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.22630 | kr.22.63 |
| 250 | kr.0.19224 | kr.48.06 |
| 500 | kr.0.17118 | kr.85.59 |
| 1.000 | kr.0.15311 | kr.153.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12099 | kr.604.95 |
| 10.000 | kr.0.11048 | kr.1,104.80 |
| 15.000 | kr.0.10507 | kr.1,576.05 |
| 25.000 | kr.0.09896 | kr.2,474.00 |
| 35.000 | kr.0.09531 | kr.3,335.85 |
| 50.000 | kr.0.09175 | kr.4,587.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

