
CRM1206-FX-R200ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R200ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R200ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R200ELF |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.02200 | kr.10.22 |
| 25 | kr.0.82560 | kr.20.64 |
| 50 | kr.0.71640 | kr.35.82 |
| 100 | kr.0.62890 | kr.62.89 |
| 250 | kr.0.54088 | kr.135.22 |
| 500 | kr.0.49010 | kr.245.05 |
| 1.000 | kr.0.44984 | kr.449.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40849 | kr.2,042.45 |
| 10.000 | kr.0.38856 | kr.3,885.60 |
| 15.000 | kr.0.37885 | kr.5,682.75 |
| 25.000 | kr.0.36832 | kr.9,208.00 |
| 35.000 | kr.0.36229 | kr.12,680.15 |
| 50.000 | kr.0.35658 | kr.17,829.00 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

