50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-R050ELF

DigiKey Part Number
118-CRM1206-FX-R050ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-R050ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-R050ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-R050ELF
Description
RES 0.05 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-R050ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.46500kr.14.65
25kr.1.23760kr.30.94
50kr.1.09560kr.54.78
100kr.0.97510kr.97.51
250kr.0.84296kr.210.74
500kr.0.76016kr.380.08
1.000kr.0.68986kr.689.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56459kr.2,822.95
10.000kr.0.52363kr.5,236.30
15.000kr.0.50259kr.7,538.85
25.000kr.0.47879kr.11,969.75
35.000kr.0.46461kr.16,261.35
50.000kr.0.45076kr.22,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000