
CRM1206-FX-7R50ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-7R50ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-7R50ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-7R50ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-7R50ELF |
Description | RES SMD 7.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-7R50ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.83200 | kr.20.80 |
| 50 | kr.0.72020 | kr.36.01 |
| 100 | kr.0.61690 | kr.61.69 |
| 250 | kr.0.50164 | kr.125.41 |
| 500 | kr.0.41920 | kr.209.60 |
| 1.000 | kr.0.33913 | kr.339.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30405 | kr.1,520.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

