
CRM1206-FX-6801ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-6801ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-6801ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-6801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-6801ELF |
Description | RES SMD 6.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-6801ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.35080 | kr.17.54 |
| 100 | kr.0.30020 | kr.30.02 |
| 250 | kr.0.24372 | kr.60.93 |
| 500 | kr.0.20300 | kr.101.50 |
| 1.000 | kr.0.19654 | kr.196.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15840 | kr.792.00 |
| 10.000 | kr.0.12989 | kr.1,298.90 |
| 15.000 | kr.0.12919 | kr.1,937.85 |
| 25.000 | kr.0.12839 | kr.3,209.75 |
| 35.000 | kr.0.12791 | kr.4,476.85 |
| 50.000 | kr.0.12744 | kr.6,372.00 |
| 60.000 | kr.0.12721 | kr.7,632.60 |
| 120.000 | kr.0.12514 | kr.15,016.80 |
| 125.000 | kr.0.12489 | kr.15,611.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

