
CRM1206-FX-5R60ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-5R60ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-5R60ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-5R60ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-5R60ELF |
Description | RES SMD 5.6 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-5R60ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.03700 | kr.10.37 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.72700 | kr.36.35 |
| 100 | kr.0.63940 | kr.63.94 |
| 250 | kr.0.55040 | kr.137.60 |
| 500 | kr.0.49894 | kr.249.47 |
| 1.000 | kr.0.45830 | kr.458.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37031 | kr.1,851.55 |
| 10.000 | kr.0.36721 | kr.3,672.10 |
| 15.000 | kr.0.36561 | kr.5,484.15 |
| 25.000 | kr.0.35764 | kr.8,941.00 |
| 35.000 | kr.0.35185 | kr.12,314.75 |
| 50.000 | kr.0.34637 | kr.17,318.50 |
| 60.000 | kr.0.34381 | kr.20,628.60 |
| 120.000 | kr.0.33535 | kr.40,242.00 |
| 125.000 | kr.0.33491 | kr.41,863.75 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

