5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-5R60ELF

DigiKey Part Number
118-CRM1206-FX-5R60ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-5R60ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-5R60ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-5R60ELF
Description
RES SMD 5.6 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-5R60ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.08400kr.10.84
25kr.0.88000kr.22.00
50kr.0.76340kr.38.17
100kr.0.67140kr.67.14
250kr.0.57796kr.144.49
500kr.0.52394kr.261.97
1.000kr.0.48127kr.481.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41285kr.2,064.25
10.000kr.0.39290kr.3,929.00
15.000kr.0.38318kr.5,747.70
25.000kr.0.37263kr.9,315.75
35.000kr.0.36660kr.12,831.00
50.000kr.0.36089kr.18,044.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750