CRM1206-FX-5R11ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 1.524
Unit Price: kr.1.90000
Datasheet
5.11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-5R11ELF

DigiKey Part Number
CRM1206-FX-5R11ELFTR-ND - Tape & Reel (TR)
CRM1206-FX-5R11ELFCT-ND - Cut Tape (CT)
CRM1206-FX-5R11ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-5R11ELF
Description
RES SMD 5.11 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-5R11ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065R11FKEAHPVishay Dale1.524541-5.11UCT-NDkr.1.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.70400kr.7.04
25kr.0.56040kr.14.01
50kr.0.47680kr.23.84
100kr.0.41150kr.41.15
250kr.0.34616kr.86.54
500kr.0.30838kr.154.19
1.000kr.0.27852kr.278.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23080kr.1,154.00
10.000kr.0.21690kr.2,169.00
15.000kr.0.21013kr.3,151.95
25.000kr.0.20279kr.5,069.75
35.000kr.0.19859kr.6,950.65
50.000kr.0.19461kr.9,730.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750