


| P4SMA12A | |
|---|---|
| DigiKey Part Number | 118-P4SMA12ATR-ND - Tape & Reel (TR) 118-P4SMA12ACT-ND - Cut Tape (CT) 118-P4SMA12ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA12A | 
| Description | TVS DIODE 10.2VWM 16.7V DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P4SMA12A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10.2V | |
| Voltage - Breakdown (Min) | 11.4V | |
| Voltage - Clamping (Max) @ Ipp | 16.7V | |
| Current - Peak Pulse (10/1000µs) | 24.6A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.0.57000 | kr.5.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.48000 | kr.2,400.00 | 
| 10.000 | kr.0.46400 | kr.4,640.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark