CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-1R50ELF

DigiKey Part Number
118-CRM1206-FX-1R50ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-1R50ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-1R50ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-1R50ELF
Description
RES SMD 1.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-1R50ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.03700kr.10.37
25kr.0.83960kr.20.99
50kr.0.72700kr.36.35
100kr.0.62270kr.62.27
250kr.0.51968kr.129.92
500kr.0.43700kr.218.50
1.000kr.0.42451kr.424.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39316kr.1,965.80
10.000kr.0.37417kr.3,741.70
15.000kr.0.36491kr.5,473.65
25.000kr.0.35530kr.8,882.50
35.000kr.0.33275kr.11,646.25
50.000kr.0.33231kr.16,615.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000