
CRM1206-FX-1R00ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-1R00ELFTR-ND - Tape & Reel (TR) CRM1206-FX-1R00ELFCT-ND - Cut Tape (CT) CRM1206-FX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1R00ELF |
Description | RES SMD 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50440 | kr.25.22 |
| 100 | kr.0.43730 | kr.43.73 |
| 250 | kr.0.36944 | kr.92.36 |
| 500 | kr.0.33050 | kr.165.25 |
| 1.000 | kr.0.29960 | kr.299.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22322 | kr.1,116.10 |
| 10.000 | kr.0.21906 | kr.2,190.60 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

