Similar
Similar

CRM0805-JW-620ELF | |
|---|---|
DigiKey Part Number | CRM0805-JW-620ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-620ELF |
Description | RES SMD 62 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-620ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T06J620V | Panasonic Industry | 0 | ERJ-T06J620V-ND | kr.0.17817 | Similar |
| RPC0805JT62R0 | Stackpole Electronics Inc | 0 | RPC0805JT62R0-ND | kr.0.15794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06038 | kr.603.80 |
| Unit Price without VAT: | kr.0.06038 |
|---|---|
| Unit Price with VAT: | kr.0.07548 |



