
CRM0805-JW-220ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JW-220ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-220ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-220ELF |
Description | RES SMD 22 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-220ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22840 | kr.5.71 |
| 50 | kr.0.18760 | kr.9.38 |
| 100 | kr.0.15600 | kr.15.60 |
| 250 | kr.0.12504 | kr.31.26 |
| 500 | kr.0.10740 | kr.53.70 |
| 1.000 | kr.0.09332 | kr.93.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07108 | kr.355.40 |
| 10.000 | kr.0.06463 | kr.646.30 |
| 15.000 | kr.0.06149 | kr.922.35 |
| 25.000 | kr.0.05810 | kr.1,452.50 |
| 35.000 | kr.0.05616 | kr.1,965.60 |
| 50.000 | kr.0.05432 | kr.2,716.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

