90 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
CRXXXX-XX-XXXXXLF

CRM0805-FX-R090ELF

DigiKey Part Number
118-CRM0805-FX-R090ELFTR-ND - Tape & Reel (TR)
118-CRM0805-FX-R090ELFCT-ND - Cut Tape (CT)
118-CRM0805-FX-R090ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-FX-R090ELF
Description
RES 0.09 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
90 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.23500kr.12.35
25kr.1.00840kr.25.21
50kr.0.87840kr.43.92
100kr.0.77480kr.77.48
250kr.0.67128kr.167.82
500kr.0.61150kr.305.75
1.000kr.0.56391kr.563.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48777kr.2,438.85
10.000kr.0.46556kr.4,655.60
15.000kr.0.45474kr.6,821.10
25.000kr.0.44300kr.11,075.00
35.000kr.0.43628kr.15,269.80
50.000kr.0.42992kr.21,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250