


CRM0805-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-R050ELF |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.24100 | kr.12.41 |
| 25 | kr.1.04920 | kr.26.23 |
| 50 | kr.0.92840 | kr.46.42 |
| 100 | kr.0.82500 | kr.82.50 |
| 250 | kr.0.71140 | kr.177.85 |
| 500 | kr.0.64056 | kr.320.28 |
| 1.000 | kr.0.58018 | kr.580.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47273 | kr.2,363.65 |
| 10.000 | kr.0.43759 | kr.4,375.90 |
| 15.000 | kr.0.41954 | kr.6,293.10 |
| 25.000 | kr.0.39913 | kr.9,978.25 |
| 35.000 | kr.0.38696 | kr.13,543.60 |
| 50.000 | kr.0.37507 | kr.18,753.50 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

