
CRM0805-FX-51R0ELF | |
|---|---|
DigiKey Part Number | CRM0805-FX-51R0ELFTR-ND - Tape & Reel (TR) CRM0805-FX-51R0ELFCT-ND - Cut Tape (CT) CRM0805-FX-51R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-51R0ELF |
Description | RES SMD 51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-FX-51R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.16240 | kr.4.06 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.12490 | kr.12.49 |
| 250 | kr.0.10576 | kr.26.44 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08331 | kr.83.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06492 | kr.324.60 |
| 10.000 | kr.0.05892 | kr.589.20 |
| 15.000 | kr.0.05583 | kr.837.45 |
| 25.000 | kr.0.05233 | kr.1,308.25 |
| 35.000 | kr.0.05025 | kr.1,758.75 |
| 50.000 | kr.0.04821 | kr.2,410.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

