
CRL2512-JW-R430ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-JW-R430ELFTR-ND - Tape & Reel (TR) 118-CRL2512-JW-R430ELFCT-ND - Cut Tape (CT) 118-CRL2512-JW-R430ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R430ELF |
Description | RES 0.43 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R430ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.52700 | kr.25.27 |
| 25 | kr.2.14000 | kr.53.50 |
| 50 | kr.1.91480 | kr.95.74 |
| 100 | kr.1.73740 | kr.173.74 |
| 250 | kr.1.55708 | kr.389.27 |
| 500 | kr.1.45306 | kr.726.53 |
| 1.000 | kr.1.37036 | kr.1,370.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25213 | kr.5,008.52 |
| 8.000 | kr.1.21042 | kr.9,683.36 |
| 12.000 | kr.1.19007 | kr.14,280.84 |
| 20.000 | kr.1.16801 | kr.23,360.20 |
| 28.000 | kr.1.15538 | kr.32,350.64 |
| 40.000 | kr.1.14342 | kr.45,736.80 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

