100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R100ELF

DigiKey Part Number
CRL2512-JW-R100ELFTR-ND - Tape & Reel (TR)
CRL2512-JW-R100ELFCT-ND - Cut Tape (CT)
CRL2512-JW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R100ELF
Description
RES 0.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25213kr.5,008.52
8.000kr.1.21042kr.9,683.36
12.000kr.1.19007kr.14,280.84
20.000kr.1.16801kr.23,360.20
28.000kr.1.15538kr.32,350.64
40.000kr.1.14342kr.45,736.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.38600kr.23.86
25kr.2.01920kr.50.48
50kr.1.80680kr.90.34
100kr.1.63900kr.163.90
250kr.1.46912kr.367.28
500kr.1.37088kr.685.44
1.000kr.1.35679kr.1,356.79
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.38600kr.23.86
25kr.2.01920kr.50.48
50kr.1.80680kr.90.34
100kr.1.63900kr.163.90
250kr.1.46912kr.367.28
500kr.1.37088kr.685.44
1.000kr.1.29282kr.1,292.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250