CRL2512-FW-R510ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: kr.4.16031
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62615
Datasheet
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-FW-R510ELF

DigiKey Part Number
CRL2512-FW-R510ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL2512-FW-R510ELF
Description
RES 0.51 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-FW-R510ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48589kr.5,943.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.48589
Unit Price with VAT:kr.1.85736