
CRL2512-FW-R390ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-R390ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R390ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R390ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R390ELF |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R390ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.12500 | kr.31.25 |
| 25 | kr.2.67240 | kr.66.81 |
| 50 | kr.2.41120 | kr.120.56 |
| 100 | kr.2.20360 | kr.220.36 |
| 250 | kr.1.99304 | kr.498.26 |
| 500 | kr.1.87138 | kr.935.69 |
| 1.000 | kr.1.77462 | kr.1,774.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63623 | kr.6,544.92 |
| 8.000 | kr.1.58739 | kr.12,699.12 |
| 12.000 | kr.1.56356 | kr.18,762.72 |
| 20.000 | kr.1.53773 | kr.30,754.60 |
| 28.000 | kr.1.52293 | kr.42,642.04 |
| 40.000 | kr.1.50893 | kr.60,357.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

