
CRL2512-FW-R220ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R220ELFTR-ND - Tape & Reel (TR) CRL2512-FW-R220ELFCT-ND - Cut Tape (CT) CRL2512-FW-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R220ELF |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R220ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.2.95100 | kr.29.51 |
| 25 | kr.2.52040 | kr.63.01 |
| 50 | kr.2.17080 | kr.108.54 |
| 100 | kr.1.85510 | kr.185.51 |
| 250 | kr.1.57408 | kr.393.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63613 | kr.6,544.52 |
| 8.000 | kr.1.58729 | kr.12,698.32 |
| 12.000 | kr.1.56347 | kr.18,761.64 |
| 20.000 | kr.1.53764 | kr.30,752.80 |
| 28.000 | kr.1.52284 | kr.42,639.52 |
| 40.000 | kr.1.50884 | kr.60,353.60 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

