330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R330ELF

DigiKey Part Number
118-CRL1206-FW-R330ELFTR-ND - Tape & Reel (TR)
118-CRL1206-FW-R330ELFCT-ND - Cut Tape (CT)
118-CRL1206-FW-R330ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R330ELF
Description
RES 0.33 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R330ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.67800kr.6.78
25kr.0.54000kr.13.50
50kr.0.45900kr.22.95
100kr.0.39560kr.39.56
250kr.0.33220kr.83.05
500kr.0.29558kr.147.79
1.000kr.0.26653kr.266.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22020kr.1,101.00
10.000kr.0.20670kr.2,067.00
15.000kr.0.20013kr.3,001.95
25.000kr.0.19300kr.4,825.00
35.000kr.0.18892kr.6,612.20
50.000kr.0.18507kr.9,253.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250