330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-JW-R330ELF

DigiKey Part Number
118-CRL0805-JW-R330ELFTR-ND - Tape & Reel (TR)
118-CRL0805-JW-R330ELFCT-ND - Cut Tape (CT)
118-CRL0805-JW-R330ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-JW-R330ELF
Description
RES 0.33 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-JW-R330ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.67500kr.6.75
25kr.0.53480kr.13.37
50kr.0.45520kr.22.76
100kr.0.39160kr.39.16
250kr.0.32844kr.82.11
500kr.0.29192kr.145.96
1.000kr.0.26299kr.262.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21685kr.1,084.25
10.000kr.0.20341kr.2,034.10
15.000kr.0.19687kr.2,953.05
25.000kr.0.18978kr.4,744.50
35.000kr.0.18571kr.6,499.85
50.000kr.0.18188kr.9,094.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750