200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-JW-R200ELF

DigiKey Part Number
118-CRL0805-JW-R200ELFTR-ND - Tape & Reel (TR)
118-CRL0805-JW-R200ELFCT-ND - Cut Tape (CT)
118-CRL0805-JW-R200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-JW-R200ELF
Description
RES 0.2 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-JW-R200ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.63700kr.6.37
25kr.0.50400kr.12.60
50kr.0.42960kr.21.48
100kr.0.36970kr.36.97
250kr.0.30968kr.77.42
500kr.0.27534kr.137.67
1.000kr.0.24813kr.248.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18637kr.931.85
10.000kr.0.18458kr.1,845.80
15.000kr.0.18365kr.2,754.75
25.000kr.0.17903kr.4,475.75
35.000kr.0.17520kr.6,132.00
50.000kr.0.17158kr.8,579.00
60.000kr.0.16988kr.10,192.80
120.000kr.0.16728kr.20,073.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250